Soft grip surface and a clever charging cable holder
High Tiger Plastic
For tablets or smartphones up to a depth of 10 mm
Technical specifications
Product type
Tablet PC stand
Compatible with
Universal
Factory colour
White
Black
Height
40 mm
Length
114 mm
Width
100 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1484225 HAN Tablet Stand UP Tablet PC stand Universal
Description
UP Tablet Stand-reading, writing, present in the best shape! The digital workplace help for all common tablets or smartphones up to a depth of 10 mm. Whether portrait or landscape format, the ergonomic table stand always provides the best working and viewing angle. With secure holding with the help of soft-grip surface and a clever charging cable holder.
This text is machine translated.
Description
UP Tablet Stand-reading, writing, present in the best shape! The digital workplace help for all common tablets or smartphones up to a depth of 10 mm. Whether portrait or landscape format, the ergonomic table stand always provides the best working and viewing angle. With secure holding with the help of soft-grip surface and a clever charging cable holder.