• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09120123101 Socket inset Han® Q 12 + PE Han Quick-Lock® 10 pc(s)

Image similar
Product type
Socket inset
Series
Han® Q
Connection
Han Quick-Lock®
Total no. of pins
12 + PE
Core cross section (min.)
0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial connector series Han® Q - inserts

  • Manufacturer Type Description: Han Q12-F-QL
  • Han Quick-Lock ®

Technical specifications

  • Colour: RAL 7037
Product type

Socket inset

Factory colour

Grey

Series

Han® Q

Features

copper-plated

Connection

Han Quick-Lock®

Number of pins

12

Total no. of pins

12 + PE

Core cross section (min.)

0.5 mm²

Core cross section (max.)

2.5 mm²

Mating cycles

≥ 500

Size

3 A

Rated voltage

400 V

Test current

10 A

Content

10 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Core connector

0.14 - 2.5 mm²

Contamination level

3

Connection

Crimp

Voltage

(VDE) 400 V/(UL/CSA) 500 V

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1328100 HARTING 09120123101 Socket inset Han® Q 12 + PE Han Quick-Lock® 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1328100 HARTING 09120123101 Socket inset Han® Q 12 + PE Han Quick-Lock® 10 pc(s)

Description

Heavy industrial connectors for the toughest requirements in automotive, machine and plant engineering.

Hints

Suitable crimp contacts must be ordered separately!