

Single
Single module
Pebble grey (RAL 7032)
Crimp
3
3
0.14 mm²
4 mm²
≥ 500
Han-Modular®
1 pc(s)
+125 °C
-40 °C
500 V
FALSE
3
Pin
-40-125 °C
V0
6 kV
Crimp connection
Other
3
TRUE
0.14-4 mm²
0.14-4 mm²
Other
Thermoplastic
16 A
Thermoplastic
500
3
Datasheet 3009560 HARTING 09140033051 Single module 3 Crimp 1 pc(s) Single
Datasheet 3009560 HARTING 09140033051 Single module 3 Crimp 1 pc(s) Single
User & Safety Instructions 3009560 HARTING 09140033051 Single module 3 Crimp 1 pc(s) Single