• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09140063101 Socket inset Han® C-Modul 6 + PE Crimp 10 pc(s)

Product type
Socket inset
Series
Han® C-Modul
Connection
Crimp
Total no. of pins
6 + PE
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial Connectors Han ® C series module - Operations

  • Manufacturer Type Description: Han ® E modules
  • This text is machine translated.

Technical specifications

Product type

Socket inset

Factory colour

Grey

Series

Han® C-Modul

Connection

Crimp

Number of pins

6

Total no. of pins

6 + PE

Mating cycles

≥ 500

Rated voltage

500 V

Test current

16 A

Content

10 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1327719 HARTING 09140063101 Socket inset Han® C-Modul 6 + PE Crimp 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1327719 HARTING 09140063101 Socket inset Han® C-Modul 6 + PE Crimp 10 pc(s)

Description

The HAN-Modular® System can be put together as per each requirement from various basis modules. It can be used practically as proven standard contacts and housing

Hints

Suitable crimp contacts must be ordered separately!