• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09140123001 Pin inset Han® DD-Modul 12 + PE Crimp 10 pc(s)

Product type
Pin inset
Series
Han® DD-Modul
Connection
Crimp
Total no. of pins
12 + PE
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial plug connector series Han® DD-module - inserts

  • Manufacturer Type Description: Han ® DD modules
  • This text is machine translated.

Technical specifications

Product type

Pin inset

Factory colour

Grey

Series

Han® DD-Modul

Connection

Crimp

Number of pins

12

Total no. of pins

12 + PE

Mating cycles

≥ 500

Rated voltage

250 V

Test current

10 A

Content

10 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1328156 HARTING 09140123001 Pin inset Han® DD-Modul 12 + PE Crimp 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1328156 HARTING 09140123001 Pin inset Han® DD-Modul 12 + PE Crimp 10 pc(s)

Description

The HAN-Modular® System can be put together as per each requirement from various basis modules. It can be used practically as proven standard contacts and housing

Hints

Suitable crimp contacts must be ordered separately!