• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09140063101XL Single module Han® E 6 Crimp 1 pc(s) Single

Packaging type
Single
Product type
Single module
Series
Han® E
Connection
Crimp
Total no. of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Single module

Factory colour

Pebble grey (RAL 7032)

Series

Han® E

Connection

Crimp

Number of pins

6

Total no. of pins

6

Core cross section (min.)

0.14 mm²

Core cross section (max.)

4 mm²

Mating cycles

≥ 500

Series

Han-Modular®

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

500 V

FALSE

6

Bus

-40-125 °C

V0

6 kV

Crimp connection

Other

3

TRUE

0.14-4 mm²

0.14-4 mm²

FALSE

Other

Thermoplastic

16 A

Thermoplastic

500

6

Documents & Downloads

Datasheet

Datasheet 3009550 HARTING 09140063101XL Single module Han® E 6 Crimp 1 pc(s) Single

Datasheet 3009550 HARTING 09140063101XL Single module Han® E 6 Crimp 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3009550 HARTING 09140063101XL Single module Han® E 6 Crimp 1 pc(s) Single