• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09140083135 Pin inset 8 Crimp 1 pc(s) Piece

Packaging type
Piece
Product type
Pin inset
Connection
Crimp
Total no. of pins
8
Core cross section (min.)
0.09 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Crimp connection
  • Number of contacts: 8
  • Rated current ‌ 5 A
  • Temperature limit: -40 ... +85 °C
  • Mating cycles ≥ 500
  • Material application: Polycarbonate (PC)
  • Colour use: RAL 7032 (pebble gray)
  • Material flammability class acc. To UL 94: V-0
  • Standards IEC 60664-1; IEC 61984
  • Features: Suitable for PoE+
  • RATED VOLTAGE ‌ 50 V AC;‌ 60 V DC
  • Dimensioning surge voltage: 0.8 kV
  • Pollution level 3
  • Notes: With additional shield connection to the joint frame; please order crimp contacts separately; order adapter module separately.
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Data rate: ‌ 10 Mbit/s;‌ 100 Mbit/s;‌ 1 Gbit/s;‌ 2.5 Gbit/s;‌ 5 Gbit/s;‌ 10 Gbit/s;‌ 25 Gbit/s;‌ 40 Gbit/s
  • Gender: Jack
  • Conductor cross-section: 0.09 ... 0.52 mm²
  • Description: HAN® gigabit use
  • Further contacts: + shielding
  • Transmission features: Cat. 7A class FA up to 1,000 MHz; Cat. 8 class II to 2000 MHz
  • Material shielding: Zinc die-cast, nickel-plated
  • Approvals DNV GL
  • Rated voltage according to UL: 30 V.
  • Constant resistance, shielding: ≤ 100 mΩ
Packaging type

Piece

Product type

Pin inset

Factory colour

Pebble grey (RAL 7032)

Features

+ shielding

Connection

Crimp

Number of pins

8

Total no. of pins

8

Core cross section (min.)

0.09 mm²

Core cross section (max.)

0.52 mm²

Mating cycles

≥ 500

Content

1 pc(s)

Max. temperature

+85 °C

Min. temperature

-40 °C

50 V

FALSE

8

Bus

-40-85 °C

V0

0.8 kV

Crimp connection

Other

3

TRUE

0.09-0.52 mm²

0.09-0.52 mm²

Other

Thermoplastic

5 A

Thermoplastic

500

8

Documents & Downloads

Datasheet

Datasheet 3007490 HARTING 09140083135 Pin inset 8 Crimp 1 pc(s) Piece

Datasheet 3007490 HARTING 09140083135 Pin inset 8 Crimp 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3007490 HARTING 09140083135 Pin inset 8 Crimp 1 pc(s) Piece

Description

Crimp connection, socket, contacts: 8 + shielding, conductor cross-section: 0.09...0.52 mm², rated current: 5 A, polycarbonate (PC), RAL 7032 (pebble gray)

This text is machine translated.