

Edge connector (pins)
straight
48
3
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09231482922
1 pc(s)
Copper alloy
09 23 148 2922
20 mΩ
1012 Ω
3 mm
Printed circuit board to cable
Other
48
Other
-55-125 °C
Other
Soldering connection
Tin
3 mm
2.54 mm
3
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3003401 HARTING 09231482922 Edge connector (pins) No. of rows 3 1 pc(s)
Datasheet 3003401 HARTING 09231482922 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003401 HARTING 09231482922 Edge connector (pins) No. of rows 3 1 pc(s)