

Edge connector (pins)
right angle
32
3
2.54 mm
THR
Beige
PA
09233326919
1 pc(s)
Copper alloy
09 23 332 6919
20 mΩ
1012 Ω
Printed circuit board to cable
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
3
1.6 mm
2.54 mm
Thermoplastic
0°/180° (horizontal)
Flange
2 A
Datasheet 3002701 HARTING 09233326919 Edge connector (pins) No. of rows 3 1 pc(s)
Datasheet 3002701 HARTING 09233326919 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3002701 HARTING 09233326919 Edge connector (pins) No. of rows 3 1 pc(s)