• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09352320332 Feedthrough Total number of pins: 5 1 pc(s)

Product type
Feedthrough
Total no. of pins
5
Connection
Han Quick-Lock®
Content
1 pc(s)
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 35 232 0332

Product type

Feedthrough

Total no. of pins

5

Connection

Han Quick-Lock®

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

690 V

Contact material

Copper alloy

Case material

Plastic

Manufacturer part #

09352320332

Number of pins

5

IP65

IP67

Push Pull

690 V

5

Other

Plastic

Other

-40-70 °C

Other

8 kV

Spring clamp connection

Silver

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

IP65

FALSE

Other

Other copper alloys

Other

16 A

Documents & Downloads

Datasheet

Datasheet 3001352 HARTING 09352320332 Feedthrough Total number of pins: 5 1 pc(s)

Datasheet 3001352 HARTING 09352320332 Feedthrough Total number of pins: 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001352 HARTING 09352320332 Feedthrough Total number of pins: 5 1 pc(s)