• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670504701 D-SUB receptacles 180 ° Number of pins: 50 Crimp 1 pc(s)

Image similar
Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
50
Connection
Crimp
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB female header

  • D-SUB receptacles
  • No. of rows: 3
  • Number of pins: 50

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

50

Connection

Crimp

Connection angle

180°

No. of rows

3

Content

1 pc(s)

Manufacturer part #

09670504701

RoHS-compliant

Yes

Features

+ protective steel collar

+ clearance hole

Type

09670504701

Documents & Downloads

Datasheet

Datasheet 795096 HARTING 09670504701 D-SUB receptacles 180 ° Number of pins: 50 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 795096 HARTING 09670504701 D-SUB receptacles 180 ° Number of pins: 50 Crimp 1 pc(s)

Information

Information 795096 HARTING 09670504701 D-SUB receptacles 180 ° Number of pins: 50 Crimp 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.08*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)