• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09692815143 09692815143 Coaxial connector Copper alloy 1 pc(s) Piece

Packaging type
Piece
Product type
Coaxial connector
Contact material
Copper alloy
Content
1 pc(s)
Connection
Soldering
Crimp
EAN:
Part number:
Item no:
Dispatches on Tue, 2 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 16.99
-6 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gender: Pen
  • Net weight: 3.23 g
  • Insertion force: ≤ 7 N.
  • Pulling force: ≤ 7 N.
  • Material locking: Copper alloy
  • Requirement level: 1, NM 30 (S4)
  • Resistance: ≤ 10 mΩ
  • Test voltage 0.75 kV, 50 Hz
Packaging type

Piece

Product type

Coaxial connector

Contact material

Copper alloy

Content

1 pc(s)

Connection

Soldering

Crimp

Mating cycles

≥ 500

Manufacturer part #

09692815143

Impedance

50 Ω

Contact type

Machined contacts

Contact surface

Gold plated

RoHS-compliant

Yes

Type

09692815143

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1986360 HARTING 09692815143 09692815143 Coaxial connector Copper alloy 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)