• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09692870063 09692870063 Pneumatics contact CuZn, Ni 1 pc(s)

Product type
Pneumatics contact
Contact material
CuZn, Ni
Content
1 pc(s)
Connection
Hose connector (pneumatics)
Manufacturer part #
09692870063
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Gender: Pen
  • Net weight: 2.01 g
  • Temperature limit -10 °C - +60 °C.
  • Hose inner diameter 4 mm
  • Material seal: Viton
Product type

Pneumatics contact

Contact material

CuZn, Ni

Content

1 pc(s)

Connection

Hose connector (pneumatics)

Manufacturer part #

09692870063

RoHS-compliant

Yes

Type

09692870063

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1986374 HARTING 09692870063 09692870063 Pneumatics contact CuZn, Ni 1 pc(s)

More interesting products

(*All information is plus legal VAT)