

21 03 309 1531
PCB adapter
5 + PE
THR
1 pc(s)
125 °C
-40 °C
Screw locking;PushPull
Yes
Copper alloy
26 g
21033091531
Polyamide
5
shielded
Other
630 V
5
Pin
-40-125 °C
Other
6 kV
Soldering connection
Nickel/gold
III
Polyamide (PA)
Other
Other
12 A
Datasheet 3008561 HARTING 21033091531 PCB adapter Total number of pins: 5 + PE 1 pc(s)
Datasheet 3008561 HARTING 21033091531 PCB adapter Total number of pins: 5 + PE 1 pc(s)
User & Safety Instructions 3008561 HARTING 21033091531 PCB adapter Total number of pins: 5 + PE 1 pc(s)