• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21033092505407 PCB adapter Total number of pins: 5 1 pc(s)

Product type
PCB adapter
Total no. of pins
5
Connection
THR
Content
1 pc(s)
Type
21 03 309 2505 407
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Circular connector M12
  • Component: Circuit board adapter
  • Connection type: Reflow soldering connection (THR)
  • Number of contacts: 5
  • Rated current ‌ 12 A
  • Insulation resistance >108 Ω
  • Continuous resistance ≤ 10 mΩ
  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 100
  • Insulation material group I (600 ≤ CTI)
  • Material application: Polyamide (PA)
  • Material contacts: Copper alloy
  • Contact surface: Au over Ni on plug side
  • Material flammability class acc. To UL 94: V-0
  • IEC 61076-2-111 standard
  • Net weight: 6.12 g
  • Designation: Power
  • Number of power contacts: 4
  • Rated voltage: 630 V
  • Dimensioning surge voltage: 6 kV
  • Pollution level 3
  • Note: Flange socket order separately.
  • Number of special contacts: 1
  • Coding: K-coding
  • Gender: Jack
  • Description: Straight
  • Shielding: shielded
  • Over voltage category III
  • Special contact specification: PE contact
Type

21 03 309 2505 407

Product type

PCB adapter

Total no. of pins

5

Connection

THR

Content

1 pc(s)

Manufacturer part #

21033092505407

Number of pins

5

Other

630 V

5

Bus

-40-125 °C

Other

6 kV

Soldering connection

Nickel/gold

III

Polyamide (PA)

Other

Other

12 A

Documents & Downloads

Datasheet

Datasheet 3008604 HARTING 21033092505407 PCB adapter Total number of pins: 5 1 pc(s)

Datasheet 3008604 HARTING 21033092505407 PCB adapter Total number of pins: 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008604 HARTING 21033092505407 PCB adapter Total number of pins: 5 1 pc(s)

Description

PCB adapter, straight, reflow soldering connection (THR), rated current 12 A, contacts: 5, Copper alloy, Au over Ni plug side

This text is machine translated.

What kind of Keyed Connectors are you looking for?