• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21033112811 PCB adapter PCB connector Total number of pins: 8 Piece 1 pc(s)

Product type
PCB adapter
Connector type
PCB connector
Total no. of pins
8
Connection
SMT
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Circular connector M12
  • Component: Circuit board adapter
  • Connection type: Reflow soldering connection (SMT)
  • Number of contacts: 8
  • Rated current ‌ 2 A
  • Insulation resistance >108 Ω
  • Continuous resistance ≤ 10 mΩ
  • Temperature limit: -40 ... +85 °C
  • Mating cycles ≥ 100
  • Insulation material group I (600 ≤ CTI)
  • Material application: Liquid-crystal polymer (LCP)
  • Material contacts: Copper alloy
  • Contact surface: Au over Ni on plug side
  • Material flammability class acc. To UL 94: V-0
  • IEC 61076-2-101 standard
  • Net weight: 660 g
  • Rated voltage: 30 V
  • Pollution level 3
  • Note: Flange socket order separately.
  • Coding: A-coding
  • Gender: Jack
  • Description: Straight
  • Shielding: Unshielded
  • Over voltage category III
Type

21 03 311 2811

Product type

PCB adapter

Connector type

PCB connector

Total no. of pins

8

Connection

SMT

Content

1 pc(s)

Max. temperature

85 °C

Min. temperature

-40 °C

Contact material

Copper alloy

No. of contact sizes

8

Weight

660 g

Manufacturer part #

21033112811

Insulation material

LCP

Number of pins

8

Feature

A-coded

Packaging type

Piece

Other

30 V

8

Bus

-40-85 °C

Other

Soldering connection

Nickel/gold

III

Liquid crystal polymer

Other

Other

2 A

Documents & Downloads

Datasheet

Datasheet 3008586 HARTING 21033112811 PCB adapter PCB connector Total number of pins: 8 Piece 1 pc(s)

Datasheet 3008586 HARTING 21033112811 PCB adapter PCB connector Total number of pins: 8 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008586 HARTING 21033112811 PCB adapter PCB connector Total number of pins: 8 Piece 1 pc(s)

Description

PCB adapter, straight, reflow soldering connection (SMT), rated current 2 A, contacts: 8, Copper alloy, Au over Ni plug side

This text is machine translated.

What kind of Keyed Connectors are you looking for?