

21 03 309 2530
PCB adapter
5 + PE
THR
1 pc(s)
+125 °C
-40 °C
Screw-type locking
Yes
Copper alloy
20 g
21033092530
Polyamide
5
shielded
Other
630 V
5
Bus
-40-125 °C
Other
6 kV
Soldering connection
Nickel/gold
III
Polyamide (PA)
Other
Other
12 A
Datasheet 3008574 HARTING 21033092530 PCB adapter Total number of pins: 5 + PE 1 pc(s)
Datasheet 3008574 HARTING 21033092530 PCB adapter Total number of pins: 5 + PE 1 pc(s)
User & Safety Instructions 3008574 HARTING 21033092530 PCB adapter Total number of pins: 5 + PE 1 pc(s)