
HARTING 21033814401 Sensor/actuator splitter/adapter M12 Socket, right angle No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Type
HARAX® M12-L
- Product type
Sensor/actuator splitter/adapter
- Connector type
Socket, right angle
- Connector standard
RJ45
- Connection side A
RJ45 socket
- Connection side B
RJ45 socket
- No. of pins
4
- Nominal current
0.20 A
- Nominal current - rounded value
200 mA
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
IP65
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
21033814401
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 806043 HARTING 21033814401 Sensor/actuator splitter/adapter M12 Socket, right angle No. of pins (RJ): 4 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 110.98*
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























