
Image similar
HARAX® M12-L
Sensor/actuator data cable
Plug, straight
Sensor connector
M12 plug, straight
Customisable
4
50 V
4 A
4 A
0.34 mm²
Cut & Clip
Multicolour
M12
Multicolour
D
IP65
IP67
Shielded
-40 °C
+85 °C
Screw-on
21032811405
1 pc(s)
Yes
4
not relevant
Datasheet 806025 HARTING 21032811405 Sensor/actuator data cable M12 Plug, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 806025 HARTING 21032811405 Sensor/actuator data cable M12 Plug, straight No. of pins (RJ): 4 1 pc(s)
€ 81.98*
The necessary accessories are required to use the article as described.