• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21032822405 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 10 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HARAX® M12-L

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Customisable

No. of pins

4

Nominal voltage

50 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Connection

Cut & Clip

Thread type connection side

M12

Coding

B

IP65

IP67

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

21032822405

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 1327866 HARTING 21032822405 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1327866 HARTING 21032822405 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 10 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?