• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21033814822 PCB adapter right angle Total number of pins: 8 1 pc(s)

Product type
PCB adapter
Connector type
right angle
Total no. of pins
8
Connection
SMT
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Circular connector M12
  • Component: Circuit board adapter
  • Connection type: Reflow soldering connection (SMT)
  • Number of contacts: 8
  • Rated current ‌ 0.8 A
  • Insulation resistance >108 Ω
  • Continuous resistance ≤ 10 mΩ
  • Temperature limit: -40 ... +85 °C (max. for reflow soldering +245)
  • Mating cycles ≥ 100
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Liquid-crystal polymer (LCP)
  • Colour insert: Black
  • Material contacts: Brass
  • Contact surface: Au over Ni on plug side
  • Material flammability class acc. To UL 94: V-0
  • IEC 61076-2-109 standard
  • Net weight: 15.03 g
  • Description: Magnetics
  • Rated voltage: 57 V
  • Dimensioning surge voltage: 1.5 kV
  • Pollution level 3
  • Process Sensitivity Level (PSL): R7 according to ECA/IPC/JEDEC J-STD-075
  • Note: Flange socket order separately.
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Coding: X-coding
  • Plug-in force ‌ 30 N
  • Pull force ‌ 30 N
  • Data rate ‌ 1 Gbit/s.
  • Gender: Jack
  • Description: With integrated transformer;angled;Power over Ethernet (PoE+)
  • Shielding: shielded
  • Protection class according to IEC 60529:IP65 / IP67 when connected
Type

21 03 381 4822

Product type

PCB adapter

Connector type

right angle

Total no. of pins

8

Connection

SMT

Factory colour

Black

Content

1 pc(s)

Max. temperature

+85 °C

Min. temperature

-40 °C

Contact material

Brass

Weight

15.03 g

Manufacturer part #

21033814822

Insulation material

LCP

Number of pins

8

Feature

shielded

Other

57 V

8

Bus

-40-85 °C

Other

1.5 kV

Soldering connection

Nickel/gold

Liquid crystal polymer

Other

Other

0.8 A

Documents & Downloads

Datasheet

Datasheet 3008649 HARTING 21033814822 PCB adapter right angle Total number of pins: 8 1 pc(s)

Datasheet 3008649 HARTING 21033814822 PCB adapter right angle Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008649 HARTING 21033814822 PCB adapter right angle Total number of pins: 8 1 pc(s)

Description

PCB adapter, with integrated transformer, angled, Power over Ethernet (PoE+), reflow soldering connection (SMT), rated current 0.8 A.

This text is machine translated.

What kind of Keyed Connectors are you looking for?