• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA 1008231 C13/C14 appliances Cable Grey 2.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Iec cable 3G0.75, 2m, Gr

  • Three diagonal bars in black, red and yellow symbolise the German flag. Underneath it reads 'made in Germany'.
  • 'ENEC 05' logo in black and white. Symbolises European safety and quality certification for electrical products.
  • The image shows a logo with the text 'Kema Keur' in black capital letters on a white background.

Technical specifications

Product type

C13/C14 appliances Cable

Cable use

C13/C14 appliances

Version

Cable

Type A

PG plug

Connector version

angled on one side

Type B

IEC C13 socket (cooling devices)

Cable length

2.00 m

Load (max.)

10 A

Cable standard

H05VV-F 3G 0,75 mm²

Factory colour

Grey

Nominal voltage

250 V

Documents & Downloads

Datasheet

Datasheet 621537 HAWA 1008231 C13/C14 appliances Cable Grey 2.00 m

User & Safety Instructions

User & Safety Instructions 621537 HAWA 1008231 C13/C14 appliances Cable Grey 2.00 m

Certificate

Certificate 621537 HAWA 1008231 C13/C14 appliances Cable Grey 2.00 m

Certificate 621537 HAWA 1008231 C13/C14 appliances Cable Grey 2.00 m

Description

With molded PVC-angled plug (type B1) protection class I. With double contact protection and anti-kink protection. IEC 884-1 (DIN 49441 R2). The PVC low power socket of the protection class I has anti-kink device and is double insulated for T 65 ° C. EN 60320-1/C13.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)