User & Safety Instructions 621543 HAWA 1008237 C13/C14 appliances Cable Grey 2.00 m
Description
With molded PVC-angled plug (type B1) protection class I. With double contact protection and anti-kink protection. IEC 884-1 (DIN 49441 R2). The PVC low power socket of the protection class I has anti-kink device and is double insulated for T 65 ° C. EN 60320-1/C13.
This text is machine translated.
Description
With molded PVC-angled plug (type B1) protection class I. With double contact protection and anti-kink protection. IEC 884-1 (DIN 49441 R2). The PVC low power socket of the protection class I has anti-kink device and is double insulated for T 65 ° C. EN 60320-1/C13.