• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA 1008238 C13/C14 appliances Cable Black 2.50 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

130 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Iec cable 3G1.0, 2.5 m, black

  • The image depicts a stylised logo in the shape of a cube with the letters 'E', 'K', and 'C' in black and white.
  • The image shows a logo with the text 'Kema Keur' in black capital letters on a white background.
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

Product type

C13/C14 appliances Cable

Cable use

C13/C14 appliances

Version

Cable

Type A

PG plug

Connector version

angled on both sides

Type B

IEC C13 socket (cooling devices)

Cable length

2.50 m

Load (max.)

10 A

Cable standard

H05VV-F 3G 1 mm²

Factory colour

Black

Nominal voltage

250 V

Documents & Downloads

Datasheet

Datasheet 621544 HAWA 1008238 C13/C14 appliances Cable Black 2.50 m

Datasheet 621544 HAWA 1008238 C13/C14 appliances Cable Black 2.50 m

User & Safety Instructions

User & Safety Instructions 621544 HAWA 1008238 C13/C14 appliances Cable Black 2.50 m

Description

With molded PVC-angled plug (type B1) protection class I. With double contact protection and anti-kink protection. IEC 884-1 (DIN 49441 R2). The PVC low power socket of the protection class I has anti-kink device and is double insulated for T 65 ° C. EN 60320-1/C13.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)