• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hawke Vantage 20-60x60 Spotting Scope Spotting scope 60 mm Green

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spotting scope

Lens Ø

60 mm

Type

Monocular

Factory colour

Green

Weight

795 g

Near point

7 m

Length

350 mm

FOV (1000 m)

38 m

FOV (1000 m) (range)

17 up to 38 m

FOV (1000 m) (min.)

17 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400069 Hawke Vantage 20-60x60 Spotting Scope Spotting scope 60 mm Green

Description

Multi-layered tempering

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.