• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1016/2 1016/2 Ratchet head 3/4" (20 mm) 620 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ratchet head

Downforce

3/4" (20 mm)

Max. torque

62 Nm

Length

620 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

Weight

2813 g

Width

60 mm

Height

70 mm

Dim

(L x W x H) 620 x 60 x 70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801006 Hazet 1016/2 1016/2 Ratchet head 3/4" (20 mm) 620 mm

Description

Inner square 20 mm = 3/4" · External square drive 20 = 3/4" · chrome vanadium · Surface: chrome-plated, polished · DIN 3122 and ISO 3315

Features

  • Shank with locking pin, drive with locking pin
  • Surface: chrome-plated, polished
  • Made in Germany
  • Total length (for eClass): 620 mm
  • Net weight: 281 kg
  • Number of tools: 2 pieces Handle bar 1014 - Reversible ratchet head 1016

Scope of delivery

  • 1016
  • 1014

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 267.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)