• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 177-6 Workshop trolley Steel plate Factory colour: Blue

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 855.00 / piece)
€ 855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Workshop trolley

Factory colour

Blue

Load capacity (max.)

20 kg

Dim

(L x W x H) 498 x 780 x 915 mm

Weight

55.6 kg

Content

1 pc(s)

Material

Steel plate

Width

780 mm

Height

915 mm

Length

498 mm

Load capacity (drawer)

20 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801043 Hazet 177-6 Workshop trolley Steel plate Factory colour: Blue

Description

H 913 x B778 x T 496 mm. Varied. • More mounting options for accessories, such as trash can holder, cable drum etc. by market-oriented square hole grid in the side walls. • Duty, solvent resistant plastic working plate with 2 integrated storage compartments. • Innovative, lateral mounting surfaces e.g. for HAZET-Hook Program Article Group 112. Drawers. • 100%. • Load capacity per drawer of 20 kg. By default with a transparent sheet per compartment. • Roller guides. • Suitable for HAZET-Safety insert system and HAZET-tool storage. • Schubfacher-Innenma Size B527x T 348mm-flat drawer H 80mm aperture high-high drawer H 165 mm panel height. Security • Central locking with cylinder lock with 2 keys. Individual locking per drawer prevents unwanted opening. • Retracted side walls protect specially installed add-on parts from damage, as these within the wagon dimensions. Specification • Sturdy hand grip on the body mounted. • 100 mm large wheels. • Total capacity 300 kg. Made in Germany 4 flat and 2 large drawers

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 883.98€ 880.98*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)