• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 178-7 Workshop trolley

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,249.00 / piece)
€ 1,249.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Workshop trolley

Content

1 pc(s)

UKCA

yes

Description

H1040 x B817 x T502 mm. Formats: With 6 or 7 drawers. 2-phase locking concept. • Central Locking, can be locked with a cylinder lock with 2 bend keys. Individual lock prevents unintentional opening of drawers. - Robust and technically thought-out. • Stable travel handle for maximum traction on the body mounted. • Edge protection corners at the top and bottom on all four sides of the vehicle. • Solvent resistant plastic working plate (to oil, brake fluid, Skydrol) with compartments for small items and label field (e.g. individual personalization for mechanics). • Border protects components from falling down. Design drawers. • For HAZET-tool storage and safety insert system only. • High load capacity of 20 kg/drawer. • All drawers with low-friction roller guide 100% removable. Size: b527mm x t • Schubfacher-Innenma 348 mm. - Various additional attachment options. • Individual attachment options thanks to square hole grid on side walls, e.g. with hook for tools or other parts, such as, for example, can holder, paper roll holder, trash, etc.. • Retracted side walls protect attachment parts from damage, since these within the wagon dimensions are attached. - High-quality chassis. • High-quality, large, heavy duty ball bearing rollers (diameter 125 mm) ensure easy move even at high dynamic load. • All wheels with filament protection (protects the bearings against dirt and thread). - Extensive accessories program. Made in Germany 5 flat and 2 large drawers

Hints

This text is machine translated.

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)