H1040 x B817 x T502 mm. Top features such as wizard 178. + with 6, 7 or 8 drawers (179-1 with 1 drawer) and each 1 cut-sheet per drawer. + 3-step locking concept for increased security. • Central locking. Individual locking. • Plus mutual locking (179-1 without pull-out lock, as only 1 drawer) for minimum tilting risk (can be exposed by the user with few handles). + a vertical, continuous edge protection on all four vehicle corners. + Innovative, generous mounting surfaces. + labelling of drawers for the identification is possible. + All drawers with ball-bearing telescopic rails 100% removable. + drawers high load capacity of 25 kg/drawer. + 527 mm x T 398 mm schubfacher-innenma size: B. + ca. 13% more drawer volume than the wizard 169 N and 178. Made in Germany 3 flat and 3 high drawers
Hints
This text is machine translated.
Description
H1040 x B817 x T502 mm. Top features such as wizard 178. + with 6, 7 or 8 drawers (179-1 with 1 drawer) and each 1 cut-sheet per drawer. + 3-step locking concept for increased security. • Central locking. Individual locking. • Plus mutual locking (179-1 without pull-out lock, as only 1 drawer) for minimum tilting risk (can be exposed by the user with few handles). + a vertical, continuous edge protection on all four vehicle corners. + Innovative, generous mounting surfaces. + labelling of drawers for the identification is possible. + All drawers with ball-bearing telescopic rails 100% removable. + drawers high load capacity of 25 kg/drawer. + 527 mm x T 398 mm schubfacher-innenma size: B. + ca. 13% more drawer volume than the wizard 169 N and 178. Made in Germany 3 flat and 3 high drawers
Hints
This text is machine translated.
What kind of Mobile Workshops are you looking for?