• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 179NX-8/228 Workshop trolley Factory colour: Black, Blue

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Capacity: 1000 kg (static)Colour Hazet blueDrawer, flat 8 x 81 x 522 x 398 mmDrawer size for arrangement system: 3/3+Number of castors: 2 (Ø 125 mm)Number of castors 2 (Ø 125 mm)
Product type

Workshop trolley

Factory colour

Black

Blue

Load capacity (max.)

540 kg

Dim

(L x W x H) 786 x 518 x 1020 mm

No. of drawers

8

Weight

90 kg

Content

1 Set

Width

518 mm

Height

1020 mm

Length

786 mm

Load capacity (drawer)

25 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2880449 Hazet 179NX-8/228 Workshop trolley Factory colour: Black, Blue

Description

Efficient, mobile organization of tools. Complete with 228-piece tool assortment in Safety-Insert-System soft foam inlay.

This text is machine translated.

Features

  • Operating areaConsiderably increased storage and working surface in stainless steelCompletely sealed work surface protects the inside of the vehicle in case of leaking liquidsInterfaces integrated into the work surface for accessories such as laptop holders and attachment modulesBody/driving handleExtremely robust design thanks to double-walled designComplete welding construction of the whole body for the daily hard workshop useOptimised, giving edge protection at all four corners with real impact protection through internal damping conceptErgonomically optimized drive handle for better flexibilityLocking conceptErgonomically arranged side lock position for better operability protects key and lock from damageHighly secure locking system with central locking technology for optimum protection of your property2-level lockingDrawer conceptSelf-closing and mutual locking of drawers prevents accidental opening100 % pull-out with ball-bearing telescopic railsDrawer design for optimum use of the interiorDrawer fronts for optimized handlingDrawer coating that is resistant to dirt and simple to cleanHigh-performance chassisLarge heavy-duty wheels with precision ball bearings and double ball bearing in pivot bearing, simple to move even under high dynamic loads2 castors with double stop: Braked roll prevents it from rolling away, braked mounted bearings prevent it from turning the castors, e.g. on sloping surfacesProtective ring prevents dirt and threads from penetratingElastic rollers allow quiet running

Scope of delivery

  • 1x workshop trolley
  • 40 piece wrench set 163-525/40
  • Socket wrench set 122 pcs 163-513/122
  • 41-piece screwdriver set 163-526/41
  • Twist drill cassette, 25 pce. 228N-1

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)