• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 179-7 Workshop trolley

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,329.00 / piece)
€ 1,329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Workshop trolley

Content

1 pc(s)

UKCA

yes

Description

H1040 x B817 x T502 mm. Top features such as wizard 178. + with 6, 7 or 8 drawers (179-1 with 1 drawer) and each 1 cut-sheet per drawer. + 3-step locking concept for increased security. • Central locking. Individual locking. • Plus mutual locking (179-1 without pull-out lock, as only 1 drawer) for minimum tilting risk (can be exposed by the user with few handles). + a vertical, continuous edge protection on all four vehicle corners. + Innovative, generous mounting surfaces. + labelling of drawers for the identification is possible. + All drawers with ball-bearing telescopic rails 100% removable. + drawers high load capacity of 25 kg/drawer. + 527 mm x T 398 mm schubfacher-innenma size: B. + ca. 13% more drawer volume than the wizard 169 N and 178. Made in Germany 5 flat and 2 large drawers

Hints

This text is machine translated.

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)