• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1802 1802-22 Workshop Kraft side cutter non-flush type 180 mm

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kraft side cutter

Manufacturer part #

1802-22

Range of use

Workshop

Length

180 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

tempered

Edge hardness

64 HRC

Wire hardness (max.) medium wire

3.8 mm

Wire hardness (max.) hard wire

2.7 mm

Wire hardness piano wire (max.)

2.2 mm

DIN standard

DIN ISO 5749

Weight

268 g

Features

non-flush type

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288084 Hazet 1802 1802-22 Workshop Kraft side cutter non-flush type 180 mm

Description

Mitergonomischen · 2-component plastic handle covers. · Performance Class H. (Piano, hardened steel wire). · Aufgelegtes Commercial American model. · Surface: high-gloss chrome-plated. DIN ISO 5749 Made in Germany

Features

  • Optimum leverage ratio due to small distance between joint and cutting edges
  • Product advantage 2 / application: - Performance class H - (piano wire, hardened steel wire)
  • Forged design
  • Easy motion joint free of clearance
  • Ergonomically shaped HAZET 2-component plastic handle covers (blue/black)
  • Lay-on slip joint
  • Induction-hardened cutting edges with grind
  • Cutting edge hardness: 64 HRC
  • Surface: bright chrome-plated
  • DIN ISO 5749
  • Made in Germany
  • Total length (for eClass): 180 mm
  • Net weight: 027 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)