• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1803 1803-11 Workshop Side cutter non-flush type 145 mm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Side cutter

Manufacturer part #

1803-11

Range of use

Workshop

Length

145 mm

Material

Special steel

Material properties

glossy chrome plating

tempered

Edge hardness

62 HRC

Wire hardness (max.) medium wire

2.5 mm

Wire hardness (max.) hard wire

1.8 mm

DIN standard

DIN ISO 5749

Weight

161 g

Features

non-flush type

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288083 Hazet 1803 1803-11 Workshop Side cutter non-flush type 145 mm

Description

· For steel wire. · Inlaid Commercial Swedish model. · Ergonomic 2-component plastic handle covers. · Surface: high-gloss chrome-plated. DIN ISO 5749 Made in Germany

Features

  • Easy motion joint free of clearance
  • Ergonomically shaped HAZET 2-component plastic handle covers (blue/black)
  • Lap joint
  • Induction-hardened cutting edges with grind
  • Cutting edge hardness: 62 HRC
  • Surface: bright chrome-plated
  • DIN ISO 5749
  • Made in Germany
  • Total length (for eClass): 145 mm
  • Net weight: 016 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)