• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1850-33 Workshop Comb pliers 190 mm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Comb pliers

Manufacturer part #

1850-33

Range of use

Workshop

Length

190 mm

Material

Special steel

Material properties

glossy chrome plating

tempered

Edge hardness

60 HRC

Weight

265 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288064 Hazet 1850-33 Workshop Comb pliers 190 mm

Description

Induction-hardened precision cutting. · Ergonomic 2-component plastic handle covers. · Surface: high-gloss chrome-plated. DIN ISO 5746 Made in Germany

Features

  • Ergonomically shaped HAZET 2-component plastic handle covers (blue/black)
  • Induction-hardened cutting edges with grind
  • Cutting edge hardness: 60 HRC
  • Surface: bright chrome-plated
  • DIN ISO 5746
  • Made in Germany
  • Total length (for eClass): 190 mm
  • Net weight: 027 kg

Hints

This text is machine translated.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)