• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 195-1 Creeper Board (W x H x D) 450 x 30 x 210 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hazet 195-1 Creeper Board (W x H x D) 450 x 30 x 210 mm

  • Wipe clean
  • Oil resistant

Technical specifications

Dim

(W x H x D) 450 x 30 x 210 mm

Content

1 pc(s)

Width

450 mm

Height

30 mm

Depth

210 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826585 Hazet 195-1 Creeper Board (W x H x D) 450 x 30 x 210 mm

Description

Features

  • Wipe clean
  • Resistant to oil, petrol, brake cleaner, etc.
  • Carrying grip
  • Made from non-absorbing foam with closed cells.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)