• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2181N-1 Pipe cutter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe cutter

Weight

100 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902811 Hazet 2181N-1 Pipe cutter

Description

Cutting of aluminum, copper and thin-walled metal pipes. "Instant Change System (ICS)" permits fast, tool-free change of cutting wheel. Steel-mounted spindle for better gliding of the slider. Extremely reduced working radius.

This text is machine translated.

Features

  • Including 1 cutting wheels (2180N-021)
  • Ergonomic rotary knob for optimum handling
  • Die-cast zinc body, carriage and rotary knob
  • Surface: Painted
  • Dimensions / length 52 mm
  • Diameter (min-max) 3 – 16 mm

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)