• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2224-T27 2224 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 27 35 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.99
-5 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

35 mm

Material

Special steel

Downforce

TX

Content

1 pc(s)

Shape

C 8

Size

TX 27

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287406 Hazet 2224-T27 2224 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 27 35 mm

Description

· Furi CAN TORX ® screws. · Hex Drive ISO 1173-C8 = 5/16". Made in Germany

Features

  • Hexagon drive ISO 1173 C8 (5/16″)
  • Made in Germany
  • Wrench size: T 27
  • Total length (for eClass): 35 mm
  • Drive: Hexagon, solid 8 (5/16 inches)
  • Output: Inside TORX® profile
  • Net weight: 001 kg
  • Special purpose steel for excessive use
  • High-precision, close-tolerance fabrication of tips and edges
  • For electric and pneumatic screwdrivers as well as for manual operation
  • Tough and hard for threaded screws (hard screw-joint)
  • Permanent hardness of 59-61 HR C for high demands in trade and industry
  • High torque values, well above DIN standard, over a long service life

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.78€ 14.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)