User & Safety Instructions 801192 Hazet 3703 HAZET Oil service wrench 3703
Description
For Fill and drain screw-sump, transmission, and differential on various french cars · 8 and 10 mm external square · Chrome-vanadium · Surface: chrome-plated
This text is machine translated.
Features
For the oil filler and oil drain plug - gearbox, differential, oil pan - on various French passenger cars
8 and 10 mm outside square
Surface: chrome-plated
Made in Germany
Wrench size: 8 x 10
Total length (for eClass): 233 mm
Output: Inside square profile
Net weight: 034 kg
Description
For Fill and drain screw-sump, transmission, and differential on various french cars · 8 and 10 mm external square · Chrome-vanadium · Surface: chrome-plated
This text is machine translated.
Features
For the oil filler and oil drain plug - gearbox, differential, oil pan - on various French passenger cars