• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 4968-5 HAZET Brake calliper file 4968-5

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

0.27 kg

Content

1 pc(s)

Max. length

265 mm

Width

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288158 Hazet 4968-5 HAZET Brake calliper file 4968-5

Description

· Extra small (10 mm wide), particularly suitable for Japanese vehicles. · For removal of stubborn dust, dirt and rust formation in brake saddle. · MitFlachschaber at the front for removal of coarse residues.

This text is machine translated.

Features

  • Extra slim style (width 10 mm), especially appropriate for Japanese vehicles
  • Product advantage 2 / application: - For the removal of stubborn brake dust, rust and dirt from the brake calliper
  • With integratedblunt scraper at the face side for removing crude residues
  • Total length (for eClass): 265 mm
  • (Blade) length l1: 155 mm
  • Width: 10 mm
  • Net weight: 027 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)