• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 630 630-16X17 Double-ended box wrench 16 - 17 mm DIN 838, DIN ISO 10104

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended box wrench

Spanner size

16 mm

17 mm

Length

255 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 838

DIN ISO 10104

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801316 Hazet 630 630-16X17 Double-ended box wrench 16 - 17 mm DIN 838, DIN ISO 10104

Description

Deep Cranked · Heads thin-walled · chrome vanadium · Surface: chrome-plated, polished heads · DIN 838, ISO 10104

Features

  • Deep offset
  • Heads thin-walled
  • Offset (height): 29
  • Surface: chrome-plated, head polished
  • DIN 838, ISO 10104
  • Made in Germany
  • Wrench size: 16 x 17
  • Total length (for eClass): 255 mm
  • Output: Outside 12-point profile
  • Net weight: 022 kg + = matt chrome-plated - * = not according to DIN

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)