• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 8808LG Bit 3/8" (10 mm) 8808LG-10

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit

Drive

3/8" (10 mm)

Material

Special steel

Spanner size (inch)

3/8 inch

Material properties

TiN

Spanner size

10 mm

Downforce

XZN socket

Length

89 mm

Content

1 pc(s)

Blade length

61.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286990 Hazet 8808LG Bit 3/8" (10 mm) 8808LG-10

Description

· Square (Robertson) Drive 10 = 3/8". · For Spline socket screws XZN. Non-slip, knurled · For manual operation. · Surface: CVD TIN coated. · DIN 2325, DIN 2343. Made in Germany

Features

  • Long design
  • With knurling
  • Surface: CVD-TIN coated
  • DIN 2324, DIN 2325
  • Made in Germany
  • Wrench size: M10
  • Total length (for eClass): 89 mm
  • (Blade) length l1: 615 mm
  • Drive: Square, hollow 10 mm (3/8 inch)
  • Output: Internal serration profile XZN
  • Net weight: 008 kg Why choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)