• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9020-2 Pneumatic forward/reverse ratchet 1/4" (6.3 mm) 6.3 bar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratchet wrench

  • 6.3 mm (1/4")
  • Torque max. 35 Nm
  • Speed 170 rpm

Technical specifications

  • Incl. coupling socket, normal diameter 7.2 mm
  • Torque max. 35 Nm
  • Speed 170 rpm
Product type

Pneumatic forward/reverse ratchet

Tool holder

1/4" (6.3 mm)

Air consumption

180 l/min

Max. operating pressure

6.3 bar

Rotational speed (max.)

170 U/min

Weight

500 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823607 Hazet 9020-2 Pneumatic forward/reverse ratchet 1/4" (6.3 mm) 6.3 bar

Description

Features

  • Forward/reverse operation
  • Continuous adjustment
  • Cold-insulated handle
  • Low vibration.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)