• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 992LG 992LG-T60 Star socket Bit T 60 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Material

Special steel

Spanner size (inch)

1/2 inch

Material properties

TiN

Downforce

Star socket

Length

83 mm

Content

1 pc(s)

Size

T 60

Blade length

45 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805193 Hazet 992LG 992LG-T60 Star socket Bit T 60 1/2" (12.5 mm)

Description

Features

  • Long design
  • For Internal TORX ® screws
  • square socket drive 12.5 = (1/2")
  • Non-slip, knurled
  • T70: for cylinder head screws on the Ford 1.8 L Diesel (turbo) Fiesta, Escort, Sierra
  • Blade special steel.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)