• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Bit set Metric 3/8" (10 mm) 16-piece 880ZN-1

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

Downforce

3/8" (10 mm)

Dim

(L x W x H) 355 x 128 x 48 mm

Length

355 mm

Width

128 mm

Height

48 mm

Weight

1783 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287065 Hazet Bit set Metric 3/8" (10 mm) 16-piece 880ZN-1

Description

· Square (Robertson) Drive 10 = 3/8". Made in Germany 36-pc set. · In Smart Case (1/3) 165-L. · In Safety insert system, 2-component soft foam inlay. Contents: 880Z-10 11 12 13 14 15 17 19 21 22. 8815 880-88816 P 8820 8821-5 10.

Scope of delivery

  • Hex Socket Wrench Set 880-8. Double-6 kt. socket wrench insert880Z-10880Z-11880Z-12880Z-13880Z-14880Z-15880Z-17880Z-19880Z-21880Z-22. Cross-grip 8815. Reversible ratchet8816 P. Universal joint 8820. 8821-10 Extension 8821-5

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 323.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)