• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAZET Lambda probe socket 4680-5 Hazet 4680-5

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

192 g

Content

1 pc(s)

Max. length

140 mm

Length

140 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288360 HAZET Lambda probe socket 4680-5 Hazet 4680-5

Description

· For the installation and dismantling of the lambda probe. e.g. request, BMW, OPEL, VW, Audi, SEAT and škoda. · Double internal square (Robertson) drive 12.5 = 1/2" hex wrench size 30 mm. or actuation via. · Surface: phosphated. Made in Germany.

This text is machine translated.

Features

  • Product advantage 2 / application: - Installation and removal of thelambda probe (Wrench size 22 mm)
  • On egFORD, BMW, VAUXHALL, VW, AUDI, SEAT and ŠKODA
  • Double Inside square (Robertson) drive 125 =1/2″ - or operation with hexagon drive Wrench size 30 mm
  • Blister packed
  • Surface: phosphatised, oiled
  • Made in Germany
  • Wrench size: 22
  • Drive: Double square, hollow 125 mm (1/2 inch)
  • Output: Outside hexagon profile
  • Net weight: 019 kg
  • Outer packaging: Blister packed

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)