· To operate vonStossdampferverschraubungen. anMERCEDES BENZ C-Class Type 203 (from 2000). · Hexagon with boring drive 22 mm, width in mm = pin width. · Surface chrome-plated. Made in Germany.
This text is machine translated.
Features
Product advantage 2 / application: - For operation ofshock absorber screw connections (upper journal fitting) - onMERCEDES-BENZ type 203 (C-Class since 2000)
Hexagon with bore drive 22 mm, Width in mm = width of pins
Surface: chrome-plated
Made in Germany
Diameter: 141 mm
Net weight: 005 kg
Description
· To operate vonStossdampferverschraubungen. anMERCEDES BENZ C-Class Type 203 (from 2000). · Hexagon with boring drive 22 mm, width in mm = pin width. · Surface chrome-plated. Made in Germany.
This text is machine translated.
Features
Product advantage 2 / application: - For operation ofshock absorber screw connections (upper journal fitting) - onMERCEDES-BENZ type 203 (C-Class since 2000)
Hexagon with bore drive 22 mm, Width in mm = width of pins