• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet V1901 Workshop trolley

EAN:
Part number:
Item no:
1/2
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,205.00 / piece)
€ 1,205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Workshop trolley

Load capacity (max.)

500 kg

Dim

(L x W x H) 733 x 723 x 1002 mm

Weight

72 kg

Content

1 pc(s)

Width

723 mm

Height

1002 mm

Length

733 mm

Load capacity (drawer)

500 kg

Depth

459 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801658 Hazet V1901 Workshop trolley

Description

Features

  • Central locking
  • Single locking of the drawers each other
  • Lockable, including 2 BEND key
  • 100% drawer pull-out
  • Drawer load capacity: 25 kg
  • 5 drawers 569 x 398 x 75 mm 569 x 398 x 154 mm
  • 2 drawers
  • 2 parking brakes.

Scope of delivery

  • Workshop trolley vigor V 1901 without tools.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,233.98€ 1,230.98*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)