• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDC HP 250 M CM3 Weidmüller Content: 1 pc(s) Crimp contact

1/2
Product type
Crimp contact
Type
HDC HP 250 M CM3
Manufacturer part #
1415410000
Connection
Crimp
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: HDC - insert, pin
  • Material: Copper alloy
Type

HDC HP 250 M CM3

Product type

Crimp contact

Manufacturer part #

1415410000

Connection

Crimp

Content

1 pc(s)

Max. temperature

+125 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242313 HDC HP 250 M CM3 Weidmüller Content: 1 pc(s) Crimp contact