• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDC MHP70 F 25 Weidmüller Content: 10 pc(s) Crimp contact

Image similar
Packaging type
Piece
Product type
Crimp contact
Type
HDC MHP70 F 25
Manufacturer part #
2668260000
Connection
Crimp
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Socket
  • conductor cross-section: 25 - 25 mm²
  • Surface: Silver
  • mating cycles: ≥ 500
  • Material: Copper alloy
  • Series: ModulPlug
Packaging type

Piece

Type

HDC MHP70 F 25

Product type

Crimp contact

Manufacturer part #

2668260000

Connection

Crimp

Content

10 pc(s)

Material

Copper alloy

Suitable for

ModuPlug

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245668 HDC MHP70 F 25 Weidmüller Content: 10 pc(s) Crimp contact

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.