• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headphone holder Adam Hall 87530 2 U

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Headphone holder

Rack unit

2 U

Content

1 pc(s)

Height

2 U

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 300530 Headphone holder Adam Hall 87530 2 U

Description

Thanks to this holder, the headphone has its permanent place on the rack. Simply mount the holder on one side of the rack in front of a 2U device or a 2U panel. Also very useful as a holder for patch cables.

Features

  • Rugged steel, powder coated with rubber overlay
  • With swivelling holder
  • Colour black.

More interesting products

(*All information is plus legal VAT)